Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No4035Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H6129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $227.270 |
| 25+ | $209.090 |
| 50+ | $194.460 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$2,272.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No4035Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H6129
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length20.62mm
Outer Diameter6.35mm
Inner Diameter4.29mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
20.62mm
Inner Diameter
4.29mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
