Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No325-103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F862
Your Part Number
191 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No325-103Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F862
For Use With-
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 325-103 is a printed circuit Test Jack with gold-plated beryllium copper contact and nylon housing.
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
-
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
