Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No325-102
Newark Part No.39F843
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.780 |
Price for:Each
Minimum: 1000
Multiple: 100
$3,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No325-102
Newark Part No.39F843
Technical Datasheet
For Use With-
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 325-102 is a red color test jack assembly
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
-
Operating Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate