Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.290 |
| 25+ | $154.810 |
| 50+ | $143.970 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,682.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No3098Copy
Newark Part No.95H6036
Plug Hole Dia - Imperial1.375"
Plug Hole Dia - Metric34.93mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plug Hole Dia - Imperial
1.375"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
34.93mm
NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
