Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No2683Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94F8993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $57.840 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$578.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2683Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94F8993
Internal Diameter4.42mm
External Diameter9.525mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM4
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
4.42mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
9.525mm
Thread Size - Metric
M4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
