Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABBATRON HH SMITH |
|---|---|
| Manufacturer Part No | 2672Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 24C7360 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABBATRON HH SMITH |
|---|---|
| Manufacturer Part No | 2672Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 24C7360 |
| Internal Diameter | 3.56mm |
| External Diameter | 7.92mm |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Thread Size - Metric | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Internal Diameter | 3.56mm |
|---|---|
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| External Diameter | 7.92mm |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 2672
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
