Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 2500+ | $0.508 |
| 5000+ | $0.473 |
Price for:Each
Minimum: 1000
Multiple: 100
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2668
Newark Part No.12N0250
Internal Diameter9.779mm
External Diameter15.875mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM10
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
9.779mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
15.875mm
Thread Size - Metric
M10
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
