Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No2667Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95H5900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $58.160 |
| 25+ | $53.510 |
| 50+ | $49.750 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$581.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2667Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95H5900
Internal Diameter9.601mm
External Diameter19.05mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM10
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
9.601mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
19.05mm
Thread Size - Metric
M10
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
