Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 2500+ | $0.554 |
| 5000+ | $0.515 |
Price for:Each
Minimum: 1000
Multiple: 100
$602.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2664
Newark Part No.38H9379
Internal Diameter6.426mm
External Diameter12.7mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
6.426mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
12.7mm
Thread Size - Metric
M6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
