Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No2661Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70C5369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.190 |
| 25+ | $50.790 |
| 50+ | $47.240 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$551.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2661Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70C5369
Internal Diameter2.921mm
External Diameter6.35mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM2.5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
2.921mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
6.35mm
Thread Size - Metric
M2.5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2661
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
