Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABBATRON HH SMITH |
|---|---|
| Manufacturer Part No | 2518Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 98F2136 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABBATRON HH SMITH |
|---|---|
| Manufacturer Part No | 2518Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 98F2136 |
| Internal Diameter | 6.35mm |
| External Diameter | 15.88mm |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Thread Size - Metric | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Internal Diameter | 6.35mm |
|---|---|
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| External Diameter | 15.88mm |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
