Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No2175Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42J5288
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.370 |
Price for:Each
Minimum: 1000
Multiple: 1000
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2175Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42J5288
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max9.53mm
Grommet MaterialSBR (Styrene Butadiene Rubber)
Mounting Hole Dia12.7mm
Panel Thickness Max1.575mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9.53mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
SBR (Styrene Butadiene Rubber)
Panel Thickness Max
1.575mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
