Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.210 |
Price for:Pack of 5
Minimum: 100
Multiple: 1
$6,021.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No185Copy
Newark Part No.82T5289
Technical Datasheet
Connector MountingPanel Mount
Current Rating25A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Giant uninsulated banana plug
- Supplied with lug and screw
- Solder wire to lug between nut and panel
- Fits 286 style giant insulated banana jack or style 157 giant uninsulated banana jack
Technical Specifications
Gender
Plug
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Stud
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
