Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSM100ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AC0921
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.370 |
| 5+ | $84.380 |
| 10+ | $81.830 |
| 25+ | $77.990 |
| 50+ | $72.710 |
| 100+ | $67.580 |
| 250+ | $62.980 |
Price for:Each
Minimum: 1
Multiple: 1
$89.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
-
Product Range
-
Input Power
4.5W
Light Color
-
Ceiling Hole Dia
140mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
