Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSD203/32Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66AH0587
Product RangeSystem Pro M Compact SD200 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.640 |
| 5+ | $115.520 |
| 10+ | $110.470 |
| 25+ | $104.360 |
Price for:Each
Minimum: 1
Multiple: 1
$124.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSD203/32Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66AH0587
Product RangeSystem Pro M Compact SD200 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max440V
Contact Current AC Max32A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / Standards-
Product RangeSystem Pro M Compact SD200 Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
-
SVHC
To Be Advised
Contact Voltage AC Max
440V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
System Pro M Compact SD200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
