Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoS202M-B16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68Y1315
Product RangeSystem Pro M Compact S200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.690 |
| 5+ | $106.930 |
| 10+ | $105.950 |
| 25+ | $103.510 |
| 50+ | $97.160 |
| 100+ | $87.400 |
| 250+ | $79.590 |
Price for:Each
Minimum: 1
Multiple: 1
$116.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS202M-B16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68Y1315
Product RangeSystem Pro M Compact S200
Product RangeSystem Pro M Compact S200
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC400VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
2 Pole
Voltage Rating VAC
400VAC
SVHC
To Be Advised
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
