Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoOTDC100E02Copy
Newark Part No.65AH8972
Product RangeOTDC Series
Your Part Number
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoOTDC100E02Copy
Newark Part No.65AH8972
Product RangeOTDC Series
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsIEC
Product RangeOTDC Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
-
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
IEC
SVHC
To Be Advised
Contact Voltage AC Max
-
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
Surface Mount
Product Range
OTDC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
