Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $274.970 |
| 5+ | $237.580 |
| 10+ | $228.780 |
| 25+ | $218.880 |
| 50+ | $202.380 |
| 100+ | $177.080 |
Price for:Each
Minimum: 1
Multiple: 1
$274.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT80F3CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64AJ4641
Product RangeOT Series
No. of Poles3 Pole
Contact Voltage AC Max415V
Contact Current AC Max80A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeFloor Mount
Approvals / StandardsCSA, UL
Product RangeOT Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
80A
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
Floor Mount
Product Range
OT Series
Alternatives for OT80F3C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

