Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $844.180 |
| 2+ | $809.360 |
| 5+ | $776.910 |
Price for:Each
Minimum: 1
Multiple: 1
$844.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOT125F4CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH8983
Product RangeOT Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max415V
Contact Current AC Max125A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeFloor Mount
Approvals / StandardsCSA, UL
Product RangeOT Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
125A
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
Floor Mount
Product Range
OT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

