Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoEOT45U3P3-SCopy
Newark Part No.61Y7336
Product RangeEOT Series
Also Known AsGTIN UPC EAN: 6417019383323
Your Part Number
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoEOT45U3P3-SCopy
Newark Part No.61Y7336
Product RangeEOT Series
Also Known AsGTIN UPC EAN: 6417019383323
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max60A
No. of Poles3 Pole
IP / NEMA RatingNEMA 3R
Product RangeEOT Series
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng Type-
Approvals / StandardsIEC 60947-1, UL
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
600V
No. of Poles
3 Pole
Product Range
EOT Series
Switch Disconnector Mountng Type
-
SVHC
To Be Advised
Contact Current AC Max
60A
IP / NEMA Rating
NEMA 3R
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60947-1, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
