Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoE92/32SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH6727
Product RangeE 90/32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.880 |
| 5+ | $41.900 |
| 10+ | $41.110 |
| 25+ | $40.300 |
| 50+ | $39.330 |
Price for:Each
Minimum: 1
Multiple: 1
$42.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoE92/32SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH6727
Product RangeE 90/32 Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current32A
Fuse Size Held10.3mm x 38mm
Holder TerminalsScrew
No. of Fuses2Fuses
Product RangeE 90/32 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
10.3mm x 38mm
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
32A
Holder Terminals
Screw
Product Range
E 90/32 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
