Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCL2-515GCopy
Newark Part No.14AC1011
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500475591
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.610 |
| 10+ | $34.600 |
Price for:Each
Minimum: 1
Multiple: 1
$37.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCL2-515GCopy
Newark Part No.14AC1011
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500475591
Technical Datasheet
LED ColorGreen
Operating Voltage130VDC
Mounting Hole Dia-
Forward Current If9mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
Compact Pilot Devices
Operating Voltage
130VDC
Forward Current If
9mA
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
