Print Page
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $520.900 |
| 2+ | $510.480 |
| 5+ | $500.060 |
Price for:Each
Minimum: 1
Multiple: 1
$520.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF116-30-11-13Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84Y5410
Product RangeAF Series
Technical Datasheet
Load Current Inductive116A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC375kW
Switching Current AC1160A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive160A
Switching Current AC3116A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
116A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
160A
Coil Voltage VDC Nom
250V
Load Current Resistive
160A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
75kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
116A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

