Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoACS55-01E-04A3-2
Newark Part No.08R5471
Product RangeACS55 Micro Drive
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoACS55-01E-04A3-2
Newark Part No.08R5471
Product RangeACS55 Micro Drive
Technical Datasheet
Power Rating750W
No. of PhasesSingle Phase
Current Rating10.8A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeACS55 Micro Drive
SVHCTo Be Advised
Technical Specifications
Power Rating
750W
Current Rating
10.8A
Supply Voltage Max
240VAC
Product Range
ACS55 Micro Drive
No. of Phases
Single Phase
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate