Print Page
Product Information
ManufacturerABB
Manufacturer Part NoACS310-03E-34A1-4Copy
Newark Part No.97Y9118
Product RangeACS310
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeHigh-Efficiency IE4 Motors
Power Rating15kW
No. of PhasesThree Phase
Output Current Max34.1A
Output Current Max34.1A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeACS310
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
15kW
Output Current Max
34.1A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
High-Efficiency IE4 Motors
No. of Phases
Three Phase
Output Current Max
34.1A
IP Rating
IP20
Supply Voltage Min
380VAC
Product Range
ACS310
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

