Print Page
Product Information
ManufacturerABB
Manufacturer Part NoACS310-01E-07A5-2Copy
Newark Part No.97Y9105
Product RangeACS310
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeHigh-Efficiency IE4 Motors
Power Rating1.5kW
No. of PhasesSingle Phase
Output Current Max7.5A
Output Current Max7.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeACS310
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
1.5kW
Output Current Max
7.5A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
High-Efficiency IE4 Motors
No. of Phases
Single Phase
Output Current Max
7.5A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
ACS310
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

