Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAG009270R0016
Newark Part No.01AM1589
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.384 |
| 25+ | $0.374 |
| 50+ | $0.368 |
| 100+ | $0.358 |
| 250+ | $0.350 |
| 500+ | $0.308 |
| 1000+ | $0.273 |
Price for:Each
Minimum: 10
Multiple: 10
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAG009270R0016
Newark Part No.01AM1589
Product RangeTy-Rap Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length186mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength222N
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
186mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Barb Lock
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
222N
Product Range
Ty-Rap Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
