Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TAG009070R0098
Newark Part No.16AM9579
Product RangeTy-Rap Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.341 |
| 25+ | $0.333 |
| 50+ | $0.327 |
| 100+ | $0.318 |
| 250+ | $0.311 |
| 500+ | $0.273 |
| 1000+ | $0.243 |
Price for:Each
Minimum: 10
Multiple: 10
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TAG009070R0098
Newark Part No.16AM9579
Product RangeTy-Rap Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourYellow
Cable Tie Length92mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength80N
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
92mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Barb Lock
SVHC
To Be Advised
Cable Tie Colour
Yellow
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
80N
Product Range
Ty-Rap Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
