Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSF202199R1400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71AK7716
Product RangeSystem pro M compact F200
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $295.160 |
| 5+ | $280.620 |
| 10+ | $269.790 |
| 25+ | $256.340 |
| 50+ | $242.110 |
Price for:Each
Minimum: 1
Multiple: 1
$295.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSF202199R1400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71AK7716
Product RangeSystem pro M compact F200
Product RangeSystem pro M compact F200
Voltage Rating VAC415V
Voltage Rating VDC-
Current Rating40A
No. of Poles2 Pole
Overload Current-
Insulation Voltage500V
SVHCTo Be Advised
Technical Specifications
Product Range
System pro M compact F200
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
500V
Voltage Rating VAC
415V
Current Rating
40A
Overload Current
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
