Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR730100R3300Copy
Newark Part No.86AK6705
Product RangeCT-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.130 |
| 10+ | $145.630 |
| 25+ | $139.140 |
| 50+ | $132.640 |
Price for:Each
Minimum: 1
Multiple: 1
$152.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730100R3300Copy
Newark Part No.86AK6705
Product RangeCT-S Series
Contact Voltage VDC-
Time Min0.05s
Time Max300h
Product RangeCT-S Series
Contact Configuration2 x SPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Nom Input Voltage-
Timing Adjustment-
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
300h
Contact Configuration
2 x SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Time Min
0.05s
Product Range
CT-S Series
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
