Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.020 |
| 5+ | $155.750 |
| 10+ | $145.490 |
| 25+ | $136.120 |
| 50+ | $121.490 |
Price for:Each
Minimum: 1
Multiple: 1
$165.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR508100R0100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04AJ4936
Product RangeCT-C
Technical Datasheet
Product RangeCT-C
Timer FunctionsOn-Delay
Time Min0.05s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom4A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
CT-C
Time Min
0.05s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
4A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

