Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR405613R8300
Newark Part No.81AK5122
Product RangeCR-M Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.450 |
| 10+ | $22.380 |
| 25+ | $21.300 |
| 50+ | $20.220 |
| 100+ | $19.140 |
| 250+ | $18.070 |
Price for:Each
Minimum: 1
Multiple: 1
$23.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405613R8300
Newark Part No.81AK5122
Product RangeCR-M Series
Contact Configuration4PDT
Coil Voltage125VDC
Contact Current6A
Product RangeCR-M Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance16kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
16kohm
Coil Voltage
125VDC
Product Range
CR-M Series
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate