Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR405612R8000
Newark Part No.80AK6457
Product RangeCR-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.160 |
| 10+ | $19.300 |
| 25+ | $17.940 |
| 50+ | $16.510 |
| 100+ | $14.530 |
| 250+ | $13.650 |
| 500+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$20.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405612R8000
Newark Part No.80AK6457
Product RangeCR-M Series
Contact Configuration3PDT
Coil Voltage110VDC
Contact Current10A
Product RangeCR-M Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance13.6kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
13.6kohm
Coil Voltage
110VDC
Product Range
CR-M Series
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
