Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SL0205A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM5394
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $956.920 |
| 5+ | $922.540 |
| 10+ | $897.020 |
| 25+ | $851.260 |
| 50+ | $819.950 |
Price for:Each
Minimum: 1
Multiple: 1
$956.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SL0205A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM5394
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric750mm
External Width - Metric500mm
External Depth - Metric330mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial29.53"
External Width - Imperial19.69"
External Depth - Imperial12.99"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
750mm
External Depth - Metric
330mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
19.69"
Product Range
-
Enclosure Material
Thermoplastic
External Width - Metric
500mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
29.53"
External Depth - Imperial
12.99"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
