Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.710 |
| 10+ | $212.350 |
| 25+ | $204.870 |
| 50+ | $196.730 |
| 100+ | $182.020 |
| 250+ | $161.690 |
Price for:Each
Minimum: 1
Multiple: 1
$243.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Overload Current Min
5.7A
Coil Voltage DC Max
-
SVHC
To Be Advised
Overload Current Max
18.9A
Product Range
EF19
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate