Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYZ527MCopy
Newark Part No.18C2806
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.690 |
| 100+ | $11.630 |
| 250+ | $10.800 |
| 500+ | $10.100 |
Price for:Each
Minimum: 50
Multiple: 50
$634.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYZ527MCopy
Newark Part No.18C2806
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene) Fluoropolymer
Cable Tie ColourAquamarine
Cable Tie Length13.4"
Cable Tie Width0.27"
Cable Bundle Diameter Max3.7"
Minimum Loop Tensile Strength120lb
Cable Tie TypeHigh Performance
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene) Fluoropolymer
Cable Tie Length
13.4"
Cable Bundle Diameter Max
3.7"
Cable Tie Type
High Performance
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Aquamarine
Cable Tie Width
0.27"
Minimum Loop Tensile Strength
120lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
