Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY524MXRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13M3332
Product RangeTy-Rap Series
Your Part Number
4 In Stock
10,932 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
| 5+ | $14.100 |
| 10+ | $13.420 |
| 25+ | $12.630 |
| 50+ | $11.940 |
| 100+ | $10.780 |
| 250+ | $10.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY524MXRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13M3332
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length140mm
Cable Tie Width3.56mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
140mm
Cable Bundle Diameter Max
32mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.56mm
Minimum Loop Tensile Strength
30lb
Product Range
Ty-Rap Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
