Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC140Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AJ9005
Product RangeTy-Rap Series
Your Part Number
1,252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.625 |
| 100+ | $0.522 |
| 500+ | $0.447 |
| 1000+ | $0.391 |
| 2500+ | $0.347 |
| 5000+ | $0.314 |
| 10000+ | $0.286 |
Price for:Each
Minimum: 10
Multiple: 10
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC140Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AJ9005
Product RangeTy-Rap Series
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.3mm
Width8.74mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
14.3mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.74mm
Product Range
Ty-Rap Series
Alternatives for TC140
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
