Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSS10-180Copy
Newark Part No.71C7676
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSS10-180Copy
Newark Part No.71C7676
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourGrey
Cable Tie Length254mm
Cable Tie Width4.5mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength100lb
Cable Tie TypeDual Lock
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
254mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Dual Lock
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Grey
Cable Tie Width
4.5mm
Minimum Loop Tensile Strength
100lb
Product Range
Ty-Rap Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
