Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSF100-18X-100Copy
Newark Part No.22C9039
Product RangeSafe-Ty Series
Your Part Number
No Longer Available
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSF100-18X-100Copy
Newark Part No.22C9039
Product RangeSafe-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length118mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength8kg
Cable Tie TypeStandard
Product RangeSafe-Ty Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
118mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
8kg
Product Range
Safe-Ty Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
