Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRD737
Newark Part No.29C8140
Product RangeSta-Kon RD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.600 |
Price for:Each
Minimum: 200
Multiple: 200
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRD737
Newark Part No.29C8140
Product RangeSta-Kon RD Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeSta-Kon RD Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
3/8"
Wire Size AWG Max
8AWG
Product Range
Sta-Kon RD Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RD737
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
