Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC10-38XCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01C5106
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.720 |
| 10+ | $205.640 |
| 25+ | $201.600 |
| 50+ | $198.580 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$215.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC10-38XCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01C5106
Product RangeSta-Kon Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
3/8"
Wire Size AWG Max
10AWG
Product Range
Sta-Kon Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RC10-38X
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
