Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB864Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F7302
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,649.940 |
| 10+ | $1,572.840 |
| 25+ | $1,542.000 |
| 50+ | $1,518.870 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,649.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB864Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F7302
Product RangeSta-Kon Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial8
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
8
Wire Size AWG Max
14AWG
Product Range
Sta-Kon Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RB864
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
