Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRAA217
Newark Part No.31F250
Product RangeSta-Kon RAA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $602.840 |
| 10+ | $574.670 |
| 25+ | $563.400 |
| 50+ | $554.950 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$602.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRAA217
Newark Part No.31F250
Product RangeSta-Kon RAA Series
Technical Datasheet
Insulator ColourRed
Product RangeSta-Kon RAA Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon RAA Series
Wire Size AWG Max
18AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for RAA217
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability