Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT9200PCopy
Newark Part No.50B7978
Product RangeBullet LT38P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.450 |
| 10+ | $153.610 |
| 25+ | $148.810 |
| 50+ | $144.970 |
Price for:Each
Minimum: 1
Multiple: 1
$157.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT9200PCopy
Newark Part No.50B7978
Product RangeBullet LT38P Series
Technical Datasheet
Conduit Configuration90 Degree
Trade Size2"
Conduit MaterialThermoplastic
Conduit Colour-
External Length107.34mm
IP / NEMA Rating-
Product RangeBullet LT38P Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Thermoplastic
External Length
107.34mm
Product Range
Bullet LT38P Series
Trade Size
2"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
