Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-8-40-0-CCopy
Newark Part No.75H2907
Product RangeCatamount Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.535 |
| 250+ | $0.403 |
| 500+ | $0.360 |
| 1000+ | $0.324 |
| 5000+ | $0.294 |
Price for:Each
Minimum: 100
Multiple: 100
$53.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-8-40-0-CCopy
Newark Part No.75H2907
Product RangeCatamount Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length225mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
225mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Intermediate
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
Catamount Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
