Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | H973Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94F1062 |
| Product Range | Sta-Kon H Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $562.870 |
| 10+ | $536.560 |
| 25+ | $526.040 |
| 50+ | $518.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$562.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | H973Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94F1062 |
| Product Range | Sta-Kon H Series |
| Technical Datasheet | |
| Stud Size - Metric | M10 |
| Stud Size - Imperial | 3/8" |
| Stud Size - Imperial | 3/8" |
| Wire Size AWG Max | 0AWG |
| Conductor Area CSA | - |
| Product Range | Sta-Kon H Series |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Stud Size - Metric | M10 |
|---|---|
| Stud Size - Imperial | 3/8" |
| Conductor Area CSA | - |
| Insulator Colour | - |
| SVHC | No SVHC (15-Jan-2018) |
| Stud Size - Imperial | 3/8" |
|---|---|
| Wire Size AWG Max | 0AWG |
| Product Range | Sta-Kon H Series |
| Insulator Material | Uninsulated |
Technical Docs (1)
Alternatives for H973
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
