Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFPT4-CCH-6C
Newark Part No.77M2455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.920 |
| 10+ | $154.350 |
| 25+ | $151.320 |
| 50+ | $149.050 |
Price for:Each
Minimum: 1
Multiple: 1
$161.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFPT4-CCH-6C
Newark Part No.77M2455
Technical Datasheet
Conduit Configuration-
Trade Size1"
Conduit MaterialIron
Conduit Colour-
External Length-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
-
Conduit Material
Iron
External Length
-
Product Range
-
Trade Size
1"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
