Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF2039Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25H7614
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.699 |
| 1000+ | $0.666 |
| 2500+ | $0.627 |
| 5000+ | $0.592 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF2039Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.25H7614
Product RangeSta-Kon Series
Technical Datasheet
Wire Ferrule Type-
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length0.472"
Insulator ColourGray
Product RangeSta-Kon Series
Overall Length0.787"
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Wire Ferrule Type
-
Conductor Area CSA
4mm²
Insulator Colour
Gray
Overall Length
0.787"
Terminal Material
Copper
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Max
12AWG
Pin Length
0.472"
Product Range
Sta-Kon Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
