Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE943E
Newark Part No.24R8497
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.860 |
Price for:Each
Minimum: 125
Multiple: 125
$232.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE943E
Newark Part No.24R8497
Technical Datasheet
Accessory TypeAdapter
Size (mm)19.05mm
Conduit Material-
For Use WithRigid Non-Metallic Conduit Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Adapter
Conduit Material
-
Product Range
-
Size (mm)
19.05mm
For Use With
Rigid Non-Metallic Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate